DiodesZetex DMP Type P-Channel MOSFET, 3.7 A, 20 V Enhancement, 3-Pin SC-59 DMP2066LSN-7

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$14.50

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.58$14.50
750 - 1475$0.565$14.13
1500 +$0.557$13.93

*price indicative

Packaging Options:
RS Stock No.:
822-2624
Mfr. Part No.:
DMP2066LSN-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.7A

Maximum Drain Source Voltage Vds

20V

Series

DMP

Package Type

SC-59

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-12V, +12V

Typical Gate Charge Qg @ Vgs

10.1nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.25W

Forward Voltage Vf

-0.72V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.1mm

Height

1.3mm

Width

1.7mm

Automotive Standard

AEC-Q101

P-Channel MOSFET, 12V to 25V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy