Vishay Si2377EDS Type P-Channel MOSFET, 3.5 A, 20 V Enhancement, 3-Pin SOT-23 SI2377EDS-T1-GE3
- RS Stock No.:
- 812-3145
- Mfr. Part No.:
- SI2377EDS-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$9.48
(exc. GST)
$10.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,620 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.474 | $9.48 |
| 760 - 1480 | $0.471 | $9.42 |
| 1500 + | $0.468 | $9.36 |
*price indicative
- RS Stock No.:
- 812-3145
- Mfr. Part No.:
- SI2377EDS-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | Si2377EDS | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 165mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 1.8W | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series Si2377EDS | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 165mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 1.8W | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 8V to 20V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si2377EDS Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2307CDS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay Si2343CDS Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay Si2305CDS Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-23
