- RS Stock No.:
- 812-0691
- Mfr. Part No.:
- SIHL540STRL-GE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 812-0691
- Mfr. Part No.:
- SIHL540STRL-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 28 A |
Maximum Drain Source Voltage | 100 V |
Package Type | D2PAK (TO-263) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 110 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 150 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Number of Elements per Chip | 1 |
Width | 9.65mm |
Length | 10.67mm |
Maximum Operating Temperature | +175 °C |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 64 nC @ 5 V |
Height | 4.83mm |
Minimum Operating Temperature | -55 °C |
Related links
- N-Channel MOSFET, 28 A, 100 V, 3-Pin D2PAK Vishay SIHL540STRL-GE3
- N-Channel MOSFET, 28 A, 100 V, 3-Pin D2PAK Vishay IRF540SPBF
- N-Channel MOSFET, 28 A, 600 V, 3-Pin D2PAK Vishay SiHB28N60EF-GE3
- N-Channel MOSFET, 150 A, 100 V, 3-Pin D2PAK Vishay SUM70042E-GE3
- N-Channel MOSFET, 14 A, 100 V, 3-Pin D2PAK Vishay SIHF530STRR-GE3
- N-Channel MOSFET, 120 A, 100 V, 3-Pin D2PAK Vishay SUM70040E-GE3
- N-Channel MOSFET, 28 A, 100 V, 8-Pin PowerPAK SO-8 Vishay SI7456DDP-T1-GE3
- N-Channel MOSFET, 28 A, 100 V, 8-Pin PowerPAK 1212-8 Vishay...