onsemi NTF6P02 Type P-Channel MOSFET, 8.4 A, 20 V Enhancement, 4-Pin SOT-223 NTF6P02T3G

Bulk discount available

Subtotal (1 pack of 20 units)*

$20.98

(exc. GST)

$23.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 March 2026
  • Plus 4,440 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 980$1.049$20.98
1000 - 1980$1.04$20.80
2000 +$1.029$20.58

*price indicative

Packaging Options:
RS Stock No.:
808-4138
Distrelec Article No.:
304-45-677
Mfr. Part No.:
NTF6P02T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.4A

Maximum Drain Source Voltage Vds

20V

Series

NTF6P02

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

8 V

Maximum Power Dissipation Pd

8.3W

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

15nC

Maximum Operating Temperature

150°C

Width

3.7 mm

Height

1.65mm

Standards/Approvals

No

Length

6.7mm

Automotive Standard

AEC

P-Channel Power MOSFET, 20V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links