onsemi NVF6P02 Type P-Channel MOSFET, 8.4 A, 20 V Enhancement, 3-Pin SOT-223 NVF6P02T3G

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

$17.84

(exc. GST)

$19.62

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 3,180 left, shipping from 23 March 2026
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
Per Tape*
10 - 990$1.784$17.84
1000 - 1990$1.74$17.40
2000 +$1.714$17.14

*price indicative

Packaging Options:
RS Stock No.:
805-1996
Mfr. Part No.:
NVF6P02T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.4A

Maximum Drain Source Voltage Vds

20V

Series

NVF6P02

Package Type

SOT-223

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

±8 V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

8.3W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

1.65mm

Standards/Approvals

No

Width

3.7 mm

Length

6.7mm

Automotive Standard

AEC-Q101

P-Channel Power MOSFET, 20V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links