onsemi PowerTrench Type P-Channel MOSFET, 10 A, 12 V Enhancement, 6-Pin MLP FDMA905P
- RS Stock No.:
- 806-3484
- Mfr. Part No.:
- FDMA905P
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.30
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 570 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.73 | $7.30 |
| 750 - 1490 | $0.717 | $7.17 |
| 1500 + | $0.70 | $7.00 |
*price indicative
- RS Stock No.:
- 806-3484
- Mfr. Part No.:
- FDMA905P
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | PowerTrench | |
| Package Type | MLP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.4W | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 725μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series PowerTrench | ||
Package Type MLP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.4W | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2mm | ||
Width 2mm | ||
Height 725μm | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin MLP FDME905PT
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA910PZ
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 6-Pin MLP FDMA8051L
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin MLP
