IXYS HiperFET, Polar3 N-Channel MOSFET, 150 A, 300 V Enhancement, 3-Pin TO-264 IXFK150N30P3
- RS Stock No.:
- 802-4398
- Distrelec Article No.:
- 302-53-344
- Mfr. Part No.:
- IXFK150N30P3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$38.94
(exc. GST)
$42.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 September 2027
Units | Per unit |
|---|---|
| 1 - 6 | $38.94 |
| 7 - 12 | $38.93 |
| 13 + | $37.38 |
*price indicative
- RS Stock No.:
- 802-4398
- Distrelec Article No.:
- 302-53-344
- Mfr. Part No.:
- IXFK150N30P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | TO-264 | |
| Series | HiperFET, Polar3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.3kW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 197nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Height | 26.16mm | |
| Length | 19.96mm | |
| Width | 5.13mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type TO-264 | ||
Series HiperFET, Polar3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.3kW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 197nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Height 26.16mm | ||
Length 19.96mm | ||
Width 5.13mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
