IXYS HiperFET, Q3-Class N-Channel MOSFET, 50 A, 600 V Enhancement, 3-Pin TO-247 IXFH50N60P3

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$19.42

(exc. GST)

$21.36

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 3 left, ready to ship from another location
  • Final 1 unit(s) shipping from 24 November 2026

Units
Per unit
Saving
1 - 4$19.42-
5 +$15.9917%

*price indicative

Packaging Options:
RS Stock No.:
802-4388
Mfr. Part No.:
IXFH50N60P3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

600V

Series

HiperFET, Q3-Class

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

145mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.04kW

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

94nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

5.3mm

Standards/Approvals

No

Height

21.46mm

Length

16.26mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Q3 Series


The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.

Fast intrinsic rectifier diode

Low RDS(on) and QG (gate charge)

Low intrinsic gate resistance

Industry standard packages

Low package inductance

High power density

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy