STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 3 A, 800 V Enhancement, 3-Pin TO-220 STF4N80K5
- RS Stock No.:
- 792-5754
- Mfr. Part No.:
- STF4N80K5
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$16.46
(exc. GST)
$18.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 430 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.292 | $16.46 |
*price indicative
- RS Stock No.:
- 792-5754
- Mfr. Part No.:
- STF4N80K5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | MDmesh K5, SuperMESH5 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.5nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.4mm | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series MDmesh K5, SuperMESH5 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.5nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Operating Temperature 150°C | ||
Height 16.4mm | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh K5 3 A 3-Pin TO-220
- STMicroelectronics MDmesh K5 3 A 3-Pin TO-220 STP4N80K5
- STMicroelectronics MDmesh K5 14 A 3-Pin TO-220
- STMicroelectronics MDmesh K5 12 A 3-Pin TO-220
- STMicroelectronics MDmesh K5 14 A 3-Pin TO-220 STP15N80K5
- STMicroelectronics MDmesh K5 2 A 3-Pin TO-220
- STMicroelectronics MDmesh K5 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh K5 14 A 3-Pin TO-247
