Vishay Si2319CDS Type P-Channel MOSFET, 4.4 A, 40 V Enhancement, 3-Pin SOT-23 SI2319CDS-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.05

(exc. GST)

$8.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 5,830 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.805$8.05
750 - 1490$0.799$7.99
1500 +$0.779$7.79

*price indicative

Packaging Options:
RS Stock No.:
787-9042
Mfr. Part No.:
SI2319CDS-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.4A

Maximum Drain Source Voltage Vds

40V

Series

Si2319CDS

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

108mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

13.6nC

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Length

3.04mm

Height

1.02mm

Automotive Standard

No

FEATURES

• Halogen-free According to IEC 61249-2-21

Definition

• TrenchFET® Power MOSFET

• 100 % Rg Tested

• Compliant to RoHS Directive 2002/95/EC

APPLICATIONS

• Load Switch

• DC/DC Converter

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy