STMicroelectronics MDmesh M2 N-Channel MOSFET, 4.5 A, 650 V Enhancement, 3-Pin TO-252 STD6N60M2
- RS Stock No.:
- 786-3615
- Mfr. Part No.:
- STD6N60M2
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.038 | $15.19 |
*price indicative
- RS Stock No.:
- 786-3615
- Mfr. Part No.:
- STD6N60M2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh M2 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh M2 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Automotive Standard No | ||
N-channel MDmesh™ M2 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD9N60M2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD13N65M2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
