onsemi Isolated 2 Type N, Type P-Channel Power MOSFET, 3.9 A, 30 V Enhancement, 8-Pin SOIC SI4532DY
- RS Stock No.:
- 772-8938
- Mfr. Part No.:
- SI4532DY
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$11.07
(exc. GST)
$12.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,140 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.107 | $11.07 |
| 630 - 1240 | $1.078 | $10.78 |
| 1250 + | $1.064 | $10.64 |
*price indicative
- RS Stock No.:
- 772-8938
- Mfr. Part No.:
- SI4532DY
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N, Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 3.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N, Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 3.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Enhancement Mode Dual MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated 2 Type N 3.9 A 8-Pin SOIC
- onsemi Isolated 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET
- onsemi Isolated 2 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin ChipFET NTHD4102PT1G
- onsemi Isolated 2 Type P 7 A 8-Pin ECH
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
- onsemi Isolated 2 Type P 7 A 8-Pin ECH ECH8661-TL-H
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
