STMicroelectronics FDmesh N-Channel FDmesh II Power MOSFET, 10 A, 600 V Enhancement, 3-Pin TO-220FP STF11NM60ND

This image is representative of the product range

Subtotal (1 unit)*

$8.08

(exc. GST)

$8.89

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 16 left, ready to ship
  • Plus 11 left, ready to ship from another location
  • Final 115 unit(s) shipping from 23 November 2026
Units
Per unit
1 +$8.08

*price indicative

Packaging Options:
RS Stock No.:
761-2745
Mfr. Part No.:
STF11NM60ND
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

FDmesh II Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220FP

Series

FDmesh

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.45Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-25V, +25V

Typical Gate Charge Qg @ Vgs

30nC

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

90W

Maximum Operating Temperature

150°C

Length

10.4mm

Height

16.4mm

Standards/Approvals

No

Width

4.6mm

Automotive Standard

No

N-Channel FDmesh™ Power MOSFET, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy