STMicroelectronics MDmesh M5 N-Channel MOSFET, 12 A, 650 V Enhancement, 3-Pin TO-252 STD16N65M5
- RS Stock No.:
- 761-0689
- Mfr. Part No.:
- STD16N65M5
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$5.86
(exc. GST)
$6.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,860 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | $5.86 |
*price indicative
- RS Stock No.:
- 761-0689
- Mfr. Part No.:
- STD16N65M5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh M5 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 279mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 90W | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh M5 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 279mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 90W | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Automotive Standard No | ||
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 Type N-Channel MDmesh V Power MOSFET 650 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics MDmesh M5 Type N-Channel MDmesh V Power MOSFET 650 V Enhancement, 3-Pin TO-220FP STF16N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP16N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
