STMicroelectronics MDmesh M5 N-Channel MOSFET, 13 A, 550 V Enhancement, 3-Pin TO-252 STD18N55M5

This image is representative of the product range

Subtotal (1 unit)*

$5.80

(exc. GST)

$6.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.80

*price indicative

Packaging Options:
RS Stock No.:
761-0418
Mfr. Part No.:
STD18N55M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

550V

Series

MDmesh M5

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

90W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

31nC

Maximum Gate Source Voltage Vgs

25V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Length

6.6mm

Width

6.2mm

Standards/Approvals

No

Height

2.4mm

Automotive Standard

No

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy