STMicroelectronics STripFET II N-Channel MOSFET, 55 A, 60 V Enhancement, 3-Pin TO-263 STB55NF06LT4

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$15.83

(exc. GST)

$17.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 440 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.166$15.83

*price indicative

Packaging Options:
RS Stock No.:
761-0405
Mfr. Part No.:
STB55NF06LT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

60V

Series

STripFET II

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

-16V, +16V

Typical Gate Charge Qg @ Vgs

27nC

Maximum Power Dissipation Pd

95W

Maximum Operating Temperature

175°C

Length

10.75mm

Width

10.4mm

Standards/Approvals

No

Height

4.6mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy