onsemi PowerTrench N-Channel MOSFET, 26 A, 150 V Enhancement, 3-Pin TO-252 FDD390N15A
- RS Stock No.:
- 760-5860
- Mfr. Part No.:
- FDD390N15A
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.44
(exc. GST)
$16.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 1,170 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $3.088 | $15.44 | - |
| 625 - 1245 | $3.056 | $15.28 | 1% |
| 1250 + | $3.008 | $15.04 | 2% |
*price indicative
- RS Stock No.:
- 760-5860
- Mfr. Part No.:
- FDD390N15A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-252 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14.3nC | |
| Maximum Power Dissipation Pd | 63W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-252 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14.3nC | ||
Maximum Power Dissipation Pd 63W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD2582
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD770N15A
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD120AN15A0
