Infineon HEXFET Type P-Channel MOSFET, 2.6 A, 20 V Enhancement, 3-Pin SOT-23 IRLML2246TRPBF
- RS Stock No.:
- 760-4432
- Distrelec Article No.:
- 304-45-315
- Mfr. Part No.:
- IRLML2246TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$2.37
(exc. GST)
$2.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 75 left, ready to ship from another location
- Final 760 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.474 | $2.37 |
*price indicative
- RS Stock No.:
- 760-4432
- Distrelec Article No.:
- 304-45-315
- Mfr. Part No.:
- IRLML2246TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 236mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Maximum Power Dissipation Pd | 1.3W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 236mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Maximum Power Dissipation Pd 1.3W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.02mm | ||
Automotive Standard No | ||
P-Channel Power MOSFET 12V to 20V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML9303TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML9301TRPBF
