DiodesZetex Isolated 2 N-Channel Power MOSFET, 7.5 A, 30 V Enhancement, 8-Pin SOIC DMG4800LSD-13
- RS Stock No.:
- 751-4109
- Mfr. Part No.:
- DMG4800LSD-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$27.70
(exc. GST)
$30.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $1.108 | $27.70 | - |
| 625 - 1225 | $1.08 | $27.00 | 2% |
| 1250 + | $1.061 | $26.53 | 4% |
*price indicative
- RS Stock No.:
- 751-4109
- Mfr. Part No.:
- DMG4800LSD-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | 720mV | |
| Typical Gate Charge Qg @ Vgs | 8.56nC | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Width | 3.95mm | |
| Standards/Approvals | UL 94V-0, RoHS, AEC-Q101, J-STD-020, MIL-STD-202 | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf 720mV | ||
Typical Gate Charge Qg @ Vgs 8.56nC | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Width 3.95mm | ||
Standards/Approvals UL 94V-0, RoHS, AEC-Q101, J-STD-020, MIL-STD-202 | ||
Length 4.95mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 20 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P 7.5 A 8-Pin SOIC
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC
