DiodesZetex IntelliFET N-Channel MOSFET, 2.8 A, 60 V Enhancement, 4-Pin SOT-223 ZXMS6006SGTA
- RS Stock No.:
- 738-5229
- Mfr. Part No.:
- ZXMS6006SGTA
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.14
(exc. GST)
$11.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.028 | $10.14 | - |
| 250 - 495 | $1.978 | $9.89 | 2% |
| 500 + | $1.954 | $9.77 | 3% |
*price indicative
- RS Stock No.:
- 738-5229
- Mfr. Part No.:
- ZXMS6006SGTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Series | IntelliFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.55mm | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Series IntelliFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.55mm | ||
Length 6.55mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
IntelliFET Self-protected MOSFETs, Diodes Inc
IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.
Short circuit protection with auto restart
Over voltage protection (active clamp)
Over current protection
Input protection (ESD)
High continuous current rating
Load dump protection
Logic level input
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex IntelliFET Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex IntelliFET Type N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
- DiodesZetex IntelliFET Type N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223 ZXMS6006DGTA
- DiodesZetex IntelliFET Type N-Channel MOSFET 70 V Enhancement, 3-Pin SOT-23
- DiodesZetex IntelliFET Type N-Channel MOSFET 70 V Enhancement, 3-Pin SOT-23 ZXMS6004FFTA
- DiodesZetex IntelliFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin
- DiodesZetex IntelliFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin ZXMS6004DT8TA
- onsemi NDT Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT014L
