STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 40 A, 600 V Enhancement, 4-Pin ISOTOP STE40NC60

This image is representative of the product range

Subtotal (1 unit)*

$59.53

(exc. GST)

$65.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.53

*price indicative

Packaging Options:
RS Stock No.:
687-5226
Mfr. Part No.:
STE40NC60
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

600V

Package Type

ISOTOP

Series

MDmesh, SuperMESH

Mount Type

Panel

Pin Count

4

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

460W

Minimum Operating Temperature

-65°C

Typical Gate Charge Qg @ Vgs

307.5nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

25.5mm

Standards/Approvals

No

Length

38.2mm

Height

9.1mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy