STMicroelectronics MDmesh M5 N-Channel MOSFET, 33 A, 650 V Enhancement, 3-Pin TO-247 STW42N65M5
- RS Stock No.:
- 687-5223
- Mfr. Part No.:
- STW42N65M5
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 530 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $15.95 |
*price indicative
- RS Stock No.:
- 687-5223
- Mfr. Part No.:
- STW42N65M5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh M5 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 79mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 190W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh M5 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 79mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 190W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB42N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP42N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW30N65M5
