onsemi PowerTrench Type P-Channel MOSFET, 13 A, 30 V Enhancement, 8-Pin SOIC FDS6679AZ
- RS Stock No.:
- 671-0602
- Mfr. Part No.:
- FDS6679AZ
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save $38.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.10
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $2.42 | $12.10 | - |
| 625 - 1245 | $2.358 | $11.79 | $38.75 |
| 1250 + | $2.324 | $11.62 | $120.00 |
*price indicative
- RS Stock No.:
- 671-0602
- Mfr. Part No.:
- FDS6679AZ
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
