DiodesZetex Type P-Channel MOSFET, 1.6 A, 30 V Enhancement, 3-Pin SOT-23 ZXMP3A13FTA

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $0.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.47

(exc. GST)

$6.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 1,940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$0.547$5.47-
750 - 1490$0.546$5.46$0.75
1500 +$0.531$5.31$24.00

*price indicative

Packaging Options:
RS Stock No.:
669-7518
Mfr. Part No.:
ZXMP3A13FTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.6A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

210mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-0.95V

Typical Gate Charge Qg @ Vgs

6.4nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

806mW

Maximum Operating Temperature

150°C

Height

1mm

Width

1.4mm

Length

3.05mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

P-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy