STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 10.5 A, 800 V Enhancement, 3-Pin TO-247 STW12NK80Z
- RS Stock No.:
- 486-3085
- Mfr. Part No.:
- STW12NK80Z
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 8 more to save $1.28
View bulk pricing optionsSubtotal (1 unit)*
$10.22
(exc. GST)
$11.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $10.22 | - |
| 8 - 14 | $10.06 | $1.28 |
| 15 + | $9.87 | $5.25 |
*price indicative
- RS Stock No.:
- 486-3085
- Mfr. Part No.:
- STW12NK80Z
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.5A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 190W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.5A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series MDmesh, SuperMESH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 190W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Width 5.15mm | ||
Height 20.15mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 10.5 A 3-Pin TO-247
- STMicroelectronics MDmesh 9 A 3-Pin TO-247
- STMicroelectronics MDmesh 9 A 3-Pin TO-247 STW10NK80Z
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-263
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 3 A 3-Pin TO-220
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-220
