- RS Stock No.:
- 486-2161
- Mfr. Part No.:
- STP100NF04
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each
$5.07
(exc. GST)
$5.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.07 |
- RS Stock No.:
- 486-2161
- Mfr. Part No.:
- STP100NF04
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
N-Channel STripFET™, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 120 A |
Maximum Drain Source Voltage | 40 V |
Series | STripFET |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 300 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 4.6mm |
Length | 10.4mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 110 nC @ 10 V |
Maximum Operating Temperature | +175 °C |
Transistor Material | Si |
Height | 9.15mm |
Minimum Operating Temperature | -55 °C |
Related links
- N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220 STMicroelectronics STP100NF04
- N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220 STMicroelectronics STP360N4F6
- N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220 STMicroelectronics STP200NF04
- P-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220 Infineon IPP120P04P4L03AKSA1
- Silicon P-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220 Infineon...
- N-Channel MOSFET, 120 A, 75 V, 3-Pin TO-220 STMicroelectronics STP140NF75
- N-Channel MOSFET, 120 A, 40 V, 3-Pin D2PAK STMicroelectronics STB100NF04T4
- N-Channel MOSFET, 120 A, 60 V, 3-Pin TO-220 STMicroelectronics STP260N6F6