onsemi UltraFET N-Channel MOSFET, 56 A, 100 V Enhancement, 3-Pin TO-220 HUF75639P3
- RS Stock No.:
- 329-1013
- Mfr. Part No.:
- HUF75639P3
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$5.39
(exc. GST)
$5.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 29 October 2026
Units | Per unit |
|---|---|
| 1 - 12 | $5.39 |
| 13 - 24 | $5.27 |
| 25 + | $5.22 |
*price indicative
- RS Stock No.:
- 329-1013
- Mfr. Part No.:
- HUF75639P3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | UltraFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Maximum Power Dissipation Pd | 200W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series UltraFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Maximum Power Dissipation Pd 200W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.67mm | ||
Height 9.4mm | ||
Automotive Standard No | ||
Non Compliant
UltraFET® MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UltraFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75344P3
- onsemi UltraFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 HUF75345P3
- onsemi UltraFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 HUF76423P3
