STMicroelectronics STP N-Channel MOSFET, 6 A, 800 V Enhancement, 3-Pin TO-220 STP80N900K6
- RS Stock No.:
- 285-5915
- Mfr. Part No.:
- STP80N900K6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$1.86
(exc. GST)
$2.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $1.86 |
| 5 - 9 | $1.17 |
| 10 - 24 | $1.06 |
| 25 + | $0.98 |
*price indicative
- RS Stock No.:
- 285-5915
- Mfr. Part No.:
- STP80N900K6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | STP | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 28.9mm | |
| Height | 4.6mm | |
| Width | 10.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series STP | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 28.9mm | ||
Height 4.6mm | ||
Width 10.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N900K6
- STMicroelectronics STP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N600K6
- STMicroelectronics STP Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N340K6
- STMicroelectronics STP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics STP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP60N043DM9
- STMicroelectronics STP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N045M9
- STMicroelectronics STP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP80N240K6
- STMicroelectronics MDmesh K5 6 A 3-Pin TO-220 STP7N80K5
