Vishay SIHF Type N-Channel MOSFET, 14 A, 650 V Enhancement, 3-Pin TO-220 SIHF074N65E-GE3
- RS Stock No.:
- 279-9906
- Mfr. Part No.:
- SIHF074N65E-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$429.40
(exc. GST)
$472.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $8.588 | $429.40 |
| 100 + | $7.634 | $381.70 |
*price indicative
- RS Stock No.:
- 279-9906
- Mfr. Part No.:
- SIHF074N65E-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | SIHF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.079Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 39W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series SIHF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.079Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 39W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 10.1mm | ||
Automotive Standard No | ||
Vishay SIHF Series MOSFET, 650V Drain Source Voltage, 14A Continuous Drain Current - SIHF074N65E-GE3
This MOSFET is a high-voltage switching transistor designed for power conversion and control in industrial electronics. It operates as an N-channel enhancement device in a through-hole TO-220 package, providing a practical choice for repairable assemblies and prototyping where robust voltage handling and straightforward mounting are needed.
Features and Benefits:
• 650V drain-source rating enables high-voltage switching applications • 14A continuous drain current supports sustained load handling • 0.079Ω Rds(on) reduces conduction losses under load • 8nC typical gate charge gives predictable switching behaviour • 30V maximum gate-source rating allows wide gate drive margins • 39W power dissipation capability manages thermal stress during operation
Applications
• Suitable for high-voltage switch-mode power supplies • Ideal for industrial motor drive front ends • Used for power-factor-correction stages in converters • Can be used for inverter and welding power electronics • Suitable for laboratory prototyping and through-hole repairs
What temperature range can it withstand during operation?
It is specified to operate down to -55°C and up to 150°C maximum junction temperature for high-temperature environments.
How many mounting pins and what package does it use?
It is supplied in a TO-220 through-hole package with three pins for straightforward PCB or heatsink attachment.
What typical dynamic characteristic affects switching losses?
The typical gate charge is 8nC at the rated gate drive, which influences switching transition energy and driver sizing.
Is it suitable for automotive qualifying processes?
It is not designated as an automotive-standard part and therefore should not be used where automotive-grade certification is required.
Related links
- Vishay SIHF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SIHF074N65E-GE3
- Vishay SIHF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHF085N60EF-GE3
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SiHF080N60E-GE3
- onsemi FCB Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 FCB199N65S3
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R170CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi FCB Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
