Vishay SI N-Channel MOSFET, 1.9 A, 100 V Enhancement, 6-Pin SOT-363 SI1480BDH-T1-GE3
- RS Stock No.:
- 279-9891
- Mfr. Part No.:
- SI1480BDH-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.65
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.626 | $15.65 | - |
| 50 - 75 | $0.612 | $15.30 | 2% |
| 100 - 225 | $0.557 | $13.93 | 11% |
| 250 - 975 | $0.546 | $13.65 | 12% |
| 1000 + | $0.536 | $13.40 | 14% |
*price indicative
- RS Stock No.:
- 279-9891
- Mfr. Part No.:
- SI1480BDH-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | SI | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.212Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.7W | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series SI | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.212Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.7W | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
Fully lead (Pb)-free device
Related links
- Vishay SI Type N-Channel MOSFET 100 V Enhancement, 6-Pin SOT-363 SI1480BDH-T1-GE3
- Vishay SI Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 SI2392BDS-T1-GE3
- Vishay SI Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SI4190BDY-T1-GE3
- Vishay SI Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8 SI4848BDY-T1-GE3
- Vishay SiA462DJ Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- Vishay SiA462DJ Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 SIA462DJ-T1-GE3
- Vishay TrenchFET Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-363
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SOT-363
