Infineon OptiMOS N-Channel MOSFET, 142 A, 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0901NSIATMA1
- RS Stock No.:
- 273-5246
- Mfr. Part No.:
- BSZ0901NSIATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.46
(exc. GST)
$15.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 95 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.892 | $14.46 |
| 50 - 495 | $2.41 | $12.05 |
| 500 - 995 | $2.072 | $10.36 |
| 1000 - 2495 | $2.032 | $10.16 |
| 2500 + | $1.996 | $9.98 |
*price indicative
- RS Stock No.:
- 273-5246
- Mfr. Part No.:
- BSZ0901NSIATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 142A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PG-TSDSON-8FL | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 69W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 142A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PG-TSDSON-8FL | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 69W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0901NSIATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0902NSATMA1
- Infineon ISZ Type N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ Type N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ810P06LMATMA1
- Infineon ISZ Type N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ019N03L5SATMA1
- Infineon ISZ Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ143N13NM6ATMA1
