N-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon ISC026N03L5SATMA1
- RS Stock No.:
- 273-2817
- Mfr. Part No.:
- ISC026N03L5SATMA1
- Brand:
- Infineon
Available for back order.
Price (ex. GST) Each (On a Reel of 5000)
$0.592
(exc. GST)
$0.651
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 + | $0.592 | $2,960.00 |
*price indicative
- RS Stock No.:
- 273-2817
- Mfr. Part No.:
- ISC026N03L5SATMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon MOSFET is a N channel MOSFET and optimized for high performance buck converter. This MOSFET is qualified according to JEDEC standard and halogen free according to IEC61249 2 21.
RoHS compliant
Pb free lead plating
Very low on resistance
Superior thermal resistance
Pb free lead plating
Very low on resistance
Superior thermal resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 100 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TDSON |
Mounting Type | Surface Mount |
Pin Count | 8 |
Channel Mode | Enhancement |
Number of Elements per Chip | 1 |
Related links
- N-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon BSC020N03LSGATMA1
- N-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon BSC011N03LSIATMA1
- N-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon BSC011N03LSATMA1
- N-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon ISC011N03L5SATMA1
- N-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon BSC0901NSATMA1
- P-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon BSC060P03NS3EGATMA1
- P-Channel MOSFET, 100 A, 30 V, 8-Pin TDSON Infineon BSC030P03NS3GAUMA1
- N-Channel MOSFET, 100 A, 40 V, 8-Pin TDSON Infineon BSC010N04LSATMA1