Infineon OptiMOS-T2 N-Channel Power MOSFET, 20 A, 40 V Enhancement, 8-Pin TDSON-8-4 BSC076N04NDATMA1
- RS Stock No.:
- 273-2627
- Mfr. Part No.:
- BSC076N04NDATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$3,320.00
(exc. GST)
$3,650.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.664 | $3,320.00 |
*price indicative
- RS Stock No.:
- 273-2627
- Mfr. Part No.:
- BSC076N04NDATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS-T2 | |
| Package Type | TDSON-8-4 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 65W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS-T2 | ||
Package Type TDSON-8-4 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 65W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS-T2 Type N-Channel Power MOSFET 40 V Enhancement, 8-Pin TDSON-8-4
- Infineon Enhancement Mode OptiMOS-T2 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IPG20N04S4L08AATMA1
- Infineon Enhancement Mode OptiMOS-T2 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC152N15LS5ATMA1
- Infineon OptiMOS 5 Type N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC088N15LS5ATMA1
- Infineon OptiMOS 5 Type N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC105N15LS5ATMA1
- Infineon Dual OptiMOS-T2 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS-T2 2 Type N-Channel Power Transistor 100 V Enhancement, 8-Pin TDSON
