Vishay SIHK N-Channel MOSFET, 30 A, 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK085N60EF-T1GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$13.08

(exc. GST)

$14.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$13.08-
50 - 99$11.7710%
100 - 249$9.6526%
250 +$9.4527%

*price indicative

Packaging Options:
RS Stock No.:
268-8307
Mfr. Part No.:
SIHK085N60EF-T1GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Package Type

PowerPAK 10 x 12

Series

SIHK

Mount Type

PCB

Pin Count

8

Maximum Drain Source Resistance Rds

0.085Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

63nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

184W

Maximum Operating Temperature

150°C

Length

9.9mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SIHK Series MOSFET, 650V Maximum Drain Source Voltage, 30A Maximum Continuous Drain Current - SIHK085N60EF-T1GE3


This MOSFET is a high-voltage switching transistor designed for power conversion and switching applications where elevated voltage and thermal endurance are required. It is a PCB-mounted, N-channel enhancement device optimised for medium-current, high-voltage circuits in demanding thermal environments. The component conforms to RoHS directives and is intended for engineers specifying rugged discrete power transistors for industrial and power-electronics designs.

Features and Benefits:


• 650V maximum drain voltage delivers wide high-voltage headroom
• 30A continuous drain current supports substantial load currents
• 0.085 Ω Rds(on) reduces conduction losses in power paths
• 184W maximum power dissipation enables sustained high-power operation
• 63 nC typical gate charge allows predictable switching-drive requirements
• Gate-source limit ±30V protects gate-drive margin during transients

Applications


• Suitable for high-voltage DC-DC converters in industrial systems
• Used for phase-leg switches in motor drive inverter stages
• Ideal for primary-side switchers in SMPS topologies
• Can be used for load switching in battery management systems
• Used with discrete power stages requiring compact package density

What temperature extremes can the device tolerate during operation?


It is specified to operate across a broad range from -55 °C up to 150 °C, covering low-temperature starts and elevated junction conditions.

Which package type should I expect for PCB assembly and thermal management?


It is supplied in a PowerPAK 10x12 package optimised for PCB mounting to aid heat spreading and low-inductance layouts.

What gate-drive considerations are implied by the gate charge value?


The typical 63 nC gate charge requires a driver capable of sourcing and sinking sufficient current to meet desired switching speeds while managing switching losses.

How does the channel configuration affect circuit design choices?


Being an N-channel enhancement device, it necessitates appropriate gate-drive polarity and is typically used on the low side or as a high-side switch with level shifting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy