Vishay SIHA Type N-Channel MOSFET, 9 A, 650 V Enhancement, 8-Pin PowerPAK SO-8DC SIHA150N60E-GE3
- RS Stock No.:
- 268-8288
- Mfr. Part No.:
- SIHA150N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$12.05
(exc. GST)
$13.256
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $6.025 | $12.05 |
| 10 - 18 | $5.455 | $10.91 |
| 20 - 98 | $5.35 | $10.70 |
| 100 - 498 | $4.465 | $8.93 |
| 500 + | $3.78 | $7.56 |
*price indicative
- RS Stock No.:
- 268-8288
- Mfr. Part No.:
- SIHA150N60E-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK SO-8DC | |
| Series | SIHA | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.158Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK SO-8DC | ||
Series SIHA | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.158Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay E series power MOSFET has reduced switching and conduction losses and it is used in applications such as switch mode power supplies, server power supplies and power factor correction power supplies.
Low effective capacitance
Avalanche energy rated
Low figure of merit
Related links
- Vishay SIHA Type N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK SO-8DC SIHA150N60E-GE3
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8DC SIDR500EP-T1-RE3
- Vishay SIDR Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8DC SIDR626EP-T1-RE3
- Vishay Type N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
- Vishay Type N-Channel MOSFET 30 V Depletion, 8-Pin PowerPAK SO-8DC
