Texas Instruments N-Channel MOSFET, 14 A, 100 V Enhancement, 8-Pin VSONP CSD19538Q3A
- RS Stock No.:
- 267-7443
- Mfr. Part No.:
- CSD19538Q3A
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.80
(exc. GST)
$25.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,975 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.912 | $22.80 |
| 50 - 75 | $0.894 | $22.35 |
| 100 - 225 | $0.70 | $17.50 |
| 250 - 975 | $0.686 | $17.15 |
| 1000 + | $0.48 | $12.00 |
*price indicative
- RS Stock No.:
- 267-7443
- Mfr. Part No.:
- CSD19538Q3A
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | VSONP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 23W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type VSONP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 23W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 16 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin VSONP
- Texas Instruments NexFET Type N-Channel MOSFET 16 V Enhancement, 8-Pin VSONP CSD16403Q5A
- Texas Instruments Single NexFET 1 Type N 100 A 8-Pin VSONP CSD18563Q5A
