ROHM N-Channel MOSFET, 24 A, 1.2 kV Enhancement, 4-Pin TO-247 SCT3105KRC15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.48

(exc. GST)

$19.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.48
10 - 24$16.09
25 - 49$15.78
50 - 99$15.47
100 +$13.58

*price indicative

Packaging Options:
RS Stock No.:
266-3900
Mfr. Part No.:
SCT3105KRC15
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The ROHM MOSFET is an SiC MOSFET featuring a trench gate structure optimized for server power supplies, solar power inverters, and EV charging stations requiring high efficiency. A new 4-pin package is used that separates the power and driver source terminals, making it possible to maximize high-speed switching performance. This improves turn ON loss in particular, and as a result the total turn ON and turn OFF losses can be reduced by as much as 35% compared with the conventional 3-pin package.

Low on resistance

Fast switching speed

Simple to drive

Pb free lead plating

Fast reverse recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy