ROHM N-Channel MOSFET, 55 A, 1.2 kV Enhancement, 4-Pin TO-247
- RS Stock No.:
- 266-3885
- Mfr. Part No.:
- SCT3040KRHRC15
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3885
- Mfr. Part No.:
- SCT3040KRHRC15
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM MOSFET is AEC-Q101 qualified automotive grade product, it is an SiC trench MOSFET. Features include high voltage resistance, low ON resistance, and fast switching speed.
Simple to drive
Pb free lead plating
Fast reverse recovery
Related links
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 SCT3040KRHRC15
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 SCT3040KRC15
- Infineon IMZC120 Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R034M2HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R040M1TXKSA1
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
