ROHM R6013VND3 NaN Type N-Channel MOSFET, 13 A, 600 V Enhancement, 3-Pin TO-252 R6013VND3TL1
- RS Stock No.:
- 265-5415
- Mfr. Part No.:
- R6013VND3TL1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$18.96
(exc. GST)
$20.855
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.792 | $18.96 |
| 50 - 95 | $3.408 | $17.04 |
| 100 - 245 | $2.738 | $13.69 |
| 250 - 995 | $2.682 | $13.41 |
| 1000 + | $1.942 | $9.71 |
*price indicative
- RS Stock No.:
- 265-5415
- Mfr. Part No.:
- R6013VND3TL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R6013VND3 NaN | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 131W | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS NaN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R6013VND3 NaN | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 131W | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS NaN | ||
Automotive Standard No | ||
The ROHM power MOSFET with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications.
Fast reverse recovery time (trr)
Low on resistance
Fast switching speed
Drive circuits can be simple
Related links
- ROHM R6013VND3 NaN Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD50R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180C7ATMA1
- Infineon IPD50R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon IPD50R Type N-Channel MOSFET 600 V Enhancement, 10-Pin TO-252 IPDD60R190G7XTMA1
- Infineon IPD50R Type N-Channel MOSFET 600 V Enhancement, 10-Pin TO-252
- STMicroelectronics MDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP18NM60N
- STMicroelectronics STB Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 STB18N60M6
- STMicroelectronics MDmesh 13 A 3-Pin TO-220
