ROHM RSR020N06HZG N-Channel MOSFET, 2 A, 60 V Enhancement, 3-Pin SOT-346 RSR020N06HZGTL
- RS Stock No.:
- 264-3846
- Mfr. Part No.:
- RSR020N06HZGTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.60
(exc. GST)
$24.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.904 | $22.60 |
| 50 - 75 | $0.886 | $22.15 |
| 100 - 225 | $0.694 | $17.35 |
| 250 - 975 | $0.679 | $16.98 |
| 1000 + | $0.438 | $10.95 |
*price indicative
- RS Stock No.:
- 264-3846
- Mfr. Part No.:
- RSR020N06HZGTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-346 | |
| Series | RSR020N06HZG | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 2.7nC | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-346 | ||
Series RSR020N06HZG | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 2.7nC | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is the high reliability automotive grade transistor, suitable for DC/DC converters, it is small surface mount package. Pb-free lead plating; RoHS compliant and AEC-Q101 qualified.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RSR020N06HZG Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
- ROHM RTR020N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RTR020N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346 RTR020N05HZGTL
- ROHM RHP020N06 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-89 RHP020N06T100
- ROHM RSR010N10HZG Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-346
- ROHM RSR025N03HZG Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025N05HZG Type N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RUR040N02HZG Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
