ROHM RE1E002SP Type P-Channel MOSFET, -0.25 A, 30 V Enhancement, 3-Pin SOT-416 RE1E002SPTCL
- RS Stock No.:
- 264-3820
- Mfr. Part No.:
- RE1E002SPTCL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.83
(exc. GST)
$5.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.193 | $4.83 | - |
| 50 - 75 | $0.19 | $4.75 | 1% |
| 100 - 225 | $0.103 | $2.58 | 46% |
| 250 - 975 | $0.101 | $2.53 | 47% |
| 1000 + | $0.046 | $1.15 | 76% |
*price indicative
- RS Stock No.:
- 264-3820
- Mfr. Part No.:
- RE1E002SPTCL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -0.25A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-416 | |
| Series | RE1E002SP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 150mW | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -0.25A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-416 | ||
Series RE1E002SP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 150mW | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
The ROHM MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.
4 V-drive type
Pch small-signal MOSFET
Small surface mount package
Related links
- ROHM RE1E002SP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-416
- ROHM RE1C001ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C001ZPTL
- ROHM RE1C002ZP Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-416 RE1L002SNTL
- ROHM RE1C002UN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL
- ROHM P-Channel MOSFET 30 V, 3-Pin SOT-416 RSE002P03TL
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- ROHM RQ5C030TP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
