STMicroelectronics N-Channel MOSFET, 10 A, 800 V Enhancement, 7-Pin Tape & Reel SCT040HU65G3AG
- RS Stock No.:
- 261-5040
- Mfr. Part No.:
- SCT040HU65G3AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$20.16
(exc. GST)
$22.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.16 | - |
| 10 - 99 | $19.16 | 4% |
| 100 - 249 | $18.20 | 9% |
| 250 - 499 | $17.28 | 14% |
| 500 + | $16.41 | 18% |
*price indicative
- RS Stock No.:
- 261-5040
- Mfr. Part No.:
- SCT040HU65G3AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | Tape & Reel | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 39.5nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.5mm | |
| Length | 18.58mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type Tape & Reel | ||
Mount Type Surface | ||
Pin Count 7 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 39.5nC | ||
Maximum Operating Temperature 150°C | ||
Height 3.5mm | ||
Length 18.58mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The STMicroelectronics silicon carbide Power MOSFET device has been developed using STs advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
AEC-Q101 qualified
Very low RDS(on) over the entire temperature range
High speed switching performances
Very fast and robust intrinsic body diode
Source sensing pin for increased efficiency
Related links
- STMicroelectronics Type N-Channel MOSFET 800 V Enhancement, 7-Pin Tape & Reel
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin Tape & Reel
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin Tape & Reel SCT055HU65G3AG
- STMicroelectronics Type N-Channel MOSFET 800 V Enhancement Tape & Reel
- STMicroelectronics Type N-Channel MOSFET 800 V Enhancement Tape & Reel STD80N450K6
- STMicroelectronics Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Tape & Reel
- STMicroelectronics Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Tape & Reel STH12N120K5-2AG
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK
