Infineon HEXFET N-Channel MOSFET, 92 A, 30 V Enhancement, 3-Pin TO-220 IRLB8748PBF

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
260-5873
Distrelec Article No.:
304-41-682
Mfr. Part No.:
IRLB8748PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

92A

Maximum Drain Source Voltage Vds

30V

Series

HEXFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

370W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon single N-Channel StrongIRFET power MOSFET. The devices are ideal for low frequency applications requiring performance and ruggedness. Broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters with high-current rating.

High-current carrying capability package

High performance in low frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy