Infineon BSP N-Channel MOSFET, 120 mA, 600 V Depletion, 4-Pin PG-SOT223 BSP135H6906XTSA1
- RS Stock No.:
- 260-5075
- Distrelec Article No.:
- 304-41-649
- Mfr. Part No.:
- BSP135H6906XTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.11
(exc. GST)
$22.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.022 | $20.11 |
| 50 - 95 | $3.624 | $18.12 |
| 100 - 245 | $2.914 | $14.57 |
| 250 - 495 | $2.854 | $14.27 |
| 500 + | $2.388 | $11.94 |
*price indicative
- RS Stock No.:
- 260-5075
- Distrelec Article No.:
- 304-41-649
- Mfr. Part No.:
- BSP135H6906XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | BSP | |
| Package Type | PG-SOT223 | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Depletion | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Series BSP | ||
Package Type PG-SOT223 | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Depletion | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon N channel MOSFET transistor operates in depletion mode. Its maximum power dissipation is 1.8 W. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Depletion mode
dv or dt rated
Available with V GS(th) indicator on the reel
Related links
- Infineon BSP Type N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223
- Infineon BSP Type N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223
- Infineon BSP Type N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- Infineon BSP Type N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP149H6906XTSA1
- Infineon BSP Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223
- Infineon BSP Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223
- Infineon BSP Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 BSP296NH6433XTMA1
- Infineon BSP Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223 BSP125H6433XTMA1
