Infineon HEXFET N-Channel MOSFET, 202 A, 40 V, 3-Pin TO-220 AUIRF1404
- RS Stock No.:
- 260-5056
- Mfr. Part No.:
- AUIRF1404
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$493.90
(exc. GST)
$543.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 950 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $9.878 | $493.90 | - |
| 100 - 450 | $8.097 | $404.85 | 18% |
| 500 - 950 | $6.903 | $345.15 | 30% |
| 1000 - 1950 | $6.053 | $302.65 | 38% |
| 2000 + | $5.709 | $285.45 | 42% |
*price indicative
- RS Stock No.:
- 260-5056
- Mfr. Part No.:
- AUIRF1404
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 202A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Power Dissipation Pd | 333W | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.67mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 16.51mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 202A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Power Dissipation Pd 333W | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 10.67mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 16.51mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V, 3-Pin TO-220 AUIRF1404
- Infineon HEXFET Type N-Channel Power MOSFET 40 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel Power MOSFET 40 V Enhancement, 3-Pin TO-220AB IRF1404PBF
- Infineon HEXFET Type N-Channel MOSFET 40 V, 4-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
