Infineon SPD15P10P Type P-Channel MOSFET, 4 A, 100 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 258-4032
- Mfr. Part No.:
- SPD04P10PGBTMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4032
- Mfr. Part No.:
- SPD04P10PGBTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | SPD15P10P | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -10V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series SPD15P10P | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -10V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon P-channel power MOSFET is highly innovative OptiMOS families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Enhancement mode
Avalanche rated
Pb-free lead plating; RoHS compliant
Related links
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 SPD04P10PGBTMA1
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 SPD15P10PLGBTMA1
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TSDSON
- Infineon SPD15P10P Type P-Channel MOSFET 100 V Enhancement, 3-Pin TSDSON SPD15P10PGBTMA1
- Infineon IRFR5305PBF Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS P Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type P-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-252
