Infineon Dual OptiMOS Type N-Channel MOSFET, 20 A, 55 V Enhancement, 8-Pin TDSON IPG20N06S2L35AATMA1
- RS Stock No.:
- 258-3877
- Mfr. Part No.:
- IPG20N06S2L35AATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$15.53
(exc. GST)
$17.085
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.106 | $15.53 |
| 10 - 95 | $2.786 | $13.93 |
| 100 - 245 | $2.176 | $10.88 |
| 250 - 495 | $1.802 | $9.01 |
| 500 + | $1.40 | $7.00 |
*price indicative
- RS Stock No.:
- 258-3877
- Mfr. Part No.:
- IPG20N06S2L35AATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Power Dissipation Pd | 65W | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Power Dissipation Pd 65W | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS power-transistor is dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction. Larger source lead frame connection for wire bonding and same thermal and electrical performance as a DPAK with the same die size.
Dual N-channel Logic Level - Enhancement mode
AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Related links
- Infineon Dual OptiMOS Type N-Channel MOSFET 55 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 Type N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 Type N-Channel Power Transistor 55 V Enhancement, 8-Pin TDSON IPG20N06S2L65AATMA1
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET Arrays 60 V Enhancement, 8-Pin TDSON
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON IPG20N10S4L35AATMA1
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET Arrays 60 V Enhancement, 8-Pin TDSON IPG20N06S4L26AATMA1
- Infineon Dual OptiMOS 2 Type N-Channel MOSFET 25 V Enhancement, 8-Pin TISON-8
