Infineon IPD N-Channel MOSFET, 14 A, 650 V N TO-252 IPD60R600PFD7SAUMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.88

(exc. GST)

$11.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$2.176$10.88
10 - 95$1.952$9.76
100 - 245$1.518$7.59
250 - 495$1.252$6.26
500 +$0.988$4.94

*price indicative

Packaging Options:
RS Stock No.:
258-3860
Mfr. Part No.:
IPD60R600PFD7SAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Maximum Drain Source Resistance Rds

210mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V CoolMOS PFD7 super junction MOSFET complements the CoolMOS 7 offering for consumer applications. The CoolMOS PFD7 super junction MOSFET in a TO 252 DPAK package features RDS(on) of 2,000mOhm leading to low switching losses. An implemented fast body diode secures a robust device and in turn reduced bill-of material for the customer. Additionally, our industry-leading SMD package offering contributes to PCB space savings and simplifies manufacturing.

Wide range of RDS(on) values

Excellent commutation ruggedness

Low EMI

Broad package portfolio

BOM cost reduction and easy manufacturing

Robustness and reliability

Easy to select the right parts for design fine-tuning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy