Infineon HEXFET N-Channel MOSFET, 100 A, 40 V TO-252 AUIRFR8403TRL

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.80

(exc. GST)

$10.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,812 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$4.90$9.80-
10 - 98$4.40$8.8010%
100 - 248$3.52$7.0428%
250 - 498$2.835$5.6742%
500 +$2.37$4.7451%

*price indicative

Packaging Options:
RS Stock No.:
258-0633
Mfr. Part No.:
AUIRFR8403TRL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

HEXFET

Mount Type

Surface

Maximum Drain Source Resistance Rds

3.1mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

66nC

Maximum Power Dissipation Pd

99W

Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon Specifically designed for automotive applications, this HEXFET power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in automotive applications and wide variety of other applications.

Advanced Process Technology

New Ultra Low On-Resistance

175°C Operating Temperature

Fast Switching

Repetitive Avalanche Allowed up to Tjmax

Lead-Free, RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy