Infineon HEXFET N-Channel MOSFET, 63 A, 100 V TO-252 IRLR3110ZTRLPBF
- RS Stock No.:
- 257-9450
- Mfr. Part No.:
- IRLR3110ZTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,792.00
(exc. GST)
$4,170.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.264 | $3,792.00 |
| 6000 + | $1.252 | $3,756.00 |
*price indicative
- RS Stock No.:
- 257-9450
- Mfr. Part No.:
- IRLR3110ZTRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRLR series is the 100V HEXFET power mosfet in a D-pak package.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Logic level is optimized for 10 V gate drive voltage, capable of 4.5 V gate drive voltage
Industry standard surface mount power package
Capable of being wave soldered
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252 IRLR3110ZTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-252 IRLR3110ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR4510TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK IRFU4510PBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin DPAK IRLR3110ZTRLPBF
